Schneider Electric BMXDRA0805

Schneider Electric Modicon BMXDRA0805 - BMXDRA0805
$ 381.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDRA0805.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Schneider Electric BMXDRA0805 provided by its distributors.

Schneider Electric Modicon BMXDRA0805 - BMXDRA0805
SIMODRIVE 611 DIGITAL CONTROL LOOP BLOCK HIGH PERFORMANCE 2 AXES SIN/COS 1 VPP DIRECT MEASURING SYSTEM NC SOFTWARE, REQUIRED FROM 06.04.09
Plc I/O Module, 8 O/P, 12-24Vdc; Ip/Nema Rating:Ip20; Supply Voltage:-; No. Of Analog Outputs:8; Product Range:Modicon M340 Series Rohs Compliant: Yes |Schneider Electric BMXDRA0805
This product is part of the Modicon X80 range, a common platform of modules for Modicon M580 and M340 Programmable Automation Controllers (PAC). This discrete output module has 8 relay outputs. It is a discrete output module with an output voltage of 24V to 240V, 19V AC to 264V AC, 12V to 24V, 10V DC to 34V DC, a typical current consumption of 79mA at 3.3V DC. This product is robust, high quality and based on the latest innovative technology. It offers electrical durability of 100000, 1 million, 10 million, 150000, 1500000, 2 million, 300000, 3 million, 500000, 5 million, 700000 cycles and 2119902 hours of MTBF. It is an IP20 rated product. It weighs 0.145kg. It is suitable for medium to large process applications. This product is certified by EAC, Merchant Navy, CSA, RCM, CE and UL. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).Main Characteristic Value(s) Range of Product Modicon X80 Product or Component Type Discrete output module Discrete output number 8 EN/IEC 61131-2 Discrete output type Relay Discrete output voltage 24...240 V 19...264 V AC12...24 V 10...34 V DC Complementary Characteristic Value(s) [Ith] conventional free air thermal current 3 A Insulation resistance > 10 MOhm 500 V DC Power dissipation in W 2.7 W Response time on output Typical current consumption 79 mA 3.3 V DC MTBF reliability 2119902 H Output overload protection Use 1 fast blow fuse per channel or group of channel Output overvoltage protection Use discharge diode on each output DCUse RC circuit on each output ACUse ZNO surge limiter on each output AC Output short-circuit protection Use 1 fast blow fuse per channel or group of channel Minimum switching current 10 mA 5 V DC Electrical durability AC-15 100000 cycles 220 VA 200...240 V 0.35)AC-12 1000000 cycles 110 VA 110...120 VAC-12 1000000 cycles 220 VA 200...240 VAC-12 1000000 cycles 50 VA 48 VAC-15 1000000 cycles 110 VA 200...240 V 0.35)DC-12 1000000 cycles 24 W 24 VDC-13 1000000 cycles 24 W 24 VAC-15 10000000 cycles 10 VA 110...120 V 0.35)AC-15 10000000 cycles 10 VA 200...240 V 0.35)AC-15 150000 cycles 110 VA 110...120 V 0.35)AC-15 1500000 cycles 50 VA 110...120 V 0.35)AC-15 2000000 cycles 24 VA 48 V 0.35)DC-13 2000000 cycles 10 W 24 VDC-12 300000 cycles 40 W 24 VAC-15 3000000 cycles 50 VA 200...240 V 0.35)AC-12 500000 cycles 110 VA 48 VAC-12 500000 cycles 220 VA 110...120 VAC-15 5000000 cycles 10 VA 48 V 0.35)AC-15 500000 cycles 24 VA 24 V 0.35)AC-12 700000 cycles 50 VA 24 V Status LED 1 LED (Green) module operating (RUN)1 LED per channel (Green) channel diagnostic1 LED (Red) module error (ERR)1 LED (Red) module I/O Product Weight 0.320 lb(US) (0.145 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL