Schneider Electric BMXDDO6402K

DISCRETE MODULE, 64 O/P, 3.3VDC; SVHC: No SVHC (15-Jan-2019) RoHS Compliant: Yes
$ 1,019.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDDO6402K.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet3 pages0 years ago

Amar Radio Corporation

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+775%

CAD Models

Download Schneider Electric BMXDDO6402K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric BMXDDO6402K provided by its distributors.

DISCRETE MODULE, 64 O/P, 3.3VDC; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Schneider Electric Modicon X80 I/Os BMXDDO6402K - BMXDDO6402K
SIMODRIVE 611 digital High Performance. 1-axis Control Unit. NC software Required as of 06.04.09!
DISCRETE OUTPUT MODULE, X80, 64OUTPUTS, 24VDC POSITIVE, IP20
ELECTRIC PLC I/O MODULE M340 64 X I/O, 24 V DC
Schneider DIG 64Q TRANS SOURCE 0.1A
Module Type = Digital Output Module / Suitable for = Modicon X80 / Output Type = SSR / Outputs = 64 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMXDDO6402K.