Schneider Electric BMXDDO3202K

Discrete Output Module M340 - 32 Outputs - Solid State - 24 V Dc Positive
$ 742.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDDO3202K.

Burklin Elektronik

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.55%

CAD Models

Download Schneider Electric BMXDDO3202K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-10-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schneider Electric BMXDDO3202K provided by its distributors.

Discrete Output Module M340 - 32 Outputs - Solid State - 24 V Dc Positive
Discrete Module, 32 O/P; No. Of Analogue Inputs:32; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:Modicon M340 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric BMXDDO3202K
SIMODRIVE 611-D CLOSED-LOOP PLUG-IN PERFORMANCE CONTROL UNIT,2-AXES,FOR DIGITAL DRIVES,FEED+MAIN SPINDLE DRIVES WITH DIRECT MEASURING SYSTEM VOLTAGE SIGNALS
Module Type = Digital Output Module / Suitable for = Modicon X80 / Output Type = SSR / Outputs = 32 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL