Schneider Electric BMXDDO1602

Discrete output module for Modicon X80, Outputs: 16, (W x H x D) 32 x 100 x 86 mm, BMXDDO1602
$ 377.978
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDDO1602.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-2.53%

Descriptions

Descriptions of Schneider Electric BMXDDO1602 provided by its distributors.

Discrete output module for Modicon X80, Outputs: 16, (W x H x D) 32 x 100 x 86 mm, BMXDDO1602
Discrete Module, 16 O/P; Ip/Nema Rating:Ip20; Supply Voltage:-; No. Of Analogue Outputs:16; Product Range:Modicon M340 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric BMXDDO1602
Module Type = Digital Output Module / Suitable for = Modicon X80 / Output Type = SSR / Outputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL