Schneider Electric BMXDDI6402K

DISCRETE INPUT MODULE, 64I/P, 24VDC; SVHC: No SVHC (15-Jan-2019) RoHS Compliant: Yes
$ 913.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDDI6402K.

Amar Radio Corporation

Datasheet5 pages2 years ago

Burklin Elektronik

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

CAD Models

Download Schneider Electric BMXDDI6402K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric BMXDDI6402K provided by its distributors.

DISCRETE INPUT MODULE, 64I/P, 24VDC; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
SINAMICS spare part Control interface Module (CIM) for air-cooled devices
Schneider Electric Modicon X80 I/Os BMXDDI6402K - BMXDDI6402K
ELECTRIC PLC I/O MODULE M340 64 X I/O, 24 V DC
DIG 64I 24 VDC SINK DISCRETE INPUT MODULE
Module Type = Digital Input Module / Suitable for = Modicon X80 / Input Type = Digital / Inputs = 64 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19
This product is part of the Modicon X80 range, a common platform of modules for Modicon M580 and M340 Programmable Automation Controllers (PAC). This discrete input module has 64 inputs with sink (positive) logic. It is an input module with an input voltage of 24V DC, a current consumption of 200mA at 3.3V DC and a power dissipation of 4.3W. There is an isolation between channels. This product is robust, high quality and based on the latest innovative technology. It has an external fuse per group of channel 0.5A fast blow and without reverse polarity protection type. It offers 362681 hours of MTBF. It is an IP20 rated product. It weighs 0.145kg. It is suitable for medium to large process applications. This product is certified by EAC, RCM, UL, CSA, Merchant Navy, CE. It meets IEC 61131-2, CSA C22.2 No 142, CSA C22.2 No 213 and UL 508 standards. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).Main Characteristic Value(s) Range of Product Modicon X80 Product or Component Type Discrete input module Discrete input number 64 Discrete input type Isolated Input type Current sink (logic positive) Discrete input voltage 24 V DC positive Discrete input current 0.6 mA Complementary Characteristic Value(s) Sensor power supply 19...30 V Input impedance 40000 Ohm Insulation resistance > 10 MOhm 500 V DC Power dissipation in W 4.3 W DC typical response time 4 ms DC maximum response time 7 ms Paralleling of inputs No Typical current consumption 160 mA 3.3 V DC MTBF reliability 510000 H Protection type 1 external fuse per group of channel 0.5 A fast blow without reverse polarity protection Voltage detection threshold > 18 V DC sensor OK Status LED 1 LED (Green) +32 channels indicator1 LED (Green) module operating (RUN)1 LED per channel (Green) channel diagnostic1 LED (Red) module error (ERR)1 LED (Red) module I/O Product Weight 0.320 lb(US) (0.145 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMXDDI6402K.