Schneider Electric BMXDAI1604

Discrete Input Module, 16 I/p, 120VAC; Svhc: No Svhc (15-JAN-2019)
$ 363.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDAI1604.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.91%

Supply Chain

Introduction Date2025-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric BMXDAI1604 provided by its distributors.

DISCRETE INPUT MODULE, 16 I/P, 120VAC; SVHC: No SVHC (15-Jan-2019)
Digital Input Module, 16 I/P, 120Vac; No. Of Digital Inputs:16; Supply Voltage:120Vac; Ip/Nema Rating:Ip20; Product Range:Modicon X80 Series Rohs Compliant: Yes |Schneider Electric BMXDAI1604
Module Type = Digital Input Module / Suitable for = Modicon X80 / Input Type = Digital / Inputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - AC V = 120 / Operating Voltage Min. - AC V = 100
Square D (Schneider Electric) BMXDAI1604 Modicon M340 Discrete Input Module. Schneider Electric Modicon™ M340 Square D™ Discrete Input Module, 16 Inputs, 16 Outputs, 120 VAC, 5 mA, 3.8 W Power, 0 to 60 deg C. Additional Description: SQD -BMXDAI1604 DIG 16I 100 TO 120 VAC. Catalog Description: discrete input module X80 - 16 inputs - 100..120 V AC capacitive.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL