Schneider Electric BMXCPS4022

REDUNDANT 24-48 VDC POWER SUPPLY 40W | Schneider Electric BMXCPS4022
$ 1,859.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXCPS4022.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric BMXCPS4022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric BMXCPS4022 provided by its distributors.

REDUNDANT 24-48 VDC POWER SUPPLY 40W | Schneider Electric BMXCPS4022
Power Supply Module, 1.9A, 24 To 48Vdc; Current Rating:1.9A; Product Range:Modicon X80 Series Rohs Compliant: Yes |Square D By Schneider Electric BMXCPS4022
Sinamics G120 Control Unit CU250S-2 INTEGRIERT RS485/USS/ MODBUS RTU SUPPORT OF VECTOR CONTROL, EASY POSITIONING EPOS VIA EXTENDED FUNCTION LICENSE 4 Configurable DI/DO, 6 DI (3 F-DI), 5 DI, 3 DO (1 F-DO), 2 AI, 2 AO SAFETY Integrated STO, SBC, SS1 FURTHER SAFETY FUNCTIONS VIA EXTENDED SAFETY LICENSE ENCODER: D-CLIQ + HTL/TTL/SSI, RESOLVER/HTL VIA TERMINAL Protection IP20 USB- and SD/MMC-INTERFACE
Square D (Schneider Electric) BMXCPS4022 Redundant Power Supply Module. Schneider Electric Redundant Power Supply Module, Series: Modicon X80, 24 to 48 VDC Input, 3.3 to 24 VDC Output, 1/1.9 A Input Current, 1.67/5.5 Output Current, 18 to 40 W Power Consumption, 8.5 W Power Dissipation, Specifications: 60 A at 24 to 48 V Inrush Current, IP20, -40 to 185 deg F Storage Temperature, 32 to 140 deg F. Additional Description: SQD -BMXCPS4022 REDUNDANT 24-48 VDC POWER SUPPLY 40W 40W. Catalog Description: redundant power supply module X80 - 24..48 V DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL