Square D PLC Power Supply Module, 100 to 240 V AC Input, 24 VDC Output, 0.52/1.04 A Input Current, 0.9/1.3/4.5 A Output, 36 W, <=8.5 W Power Dissipation, 50/60 Hz Network, 0.07 kVA Apparent, 32 to 140 deg F
SINAMICS G120 Control Unit CU240B-2 DP B type PROFIBUS DP 4 DI, 1 DO, 1 AI, 1 AO PTC/KTY/Thermoclick Interface USB and SD/MMC interface Degree of protection IP20 Ambient temperature 0 to +50 C without Power Module
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.5 / Output Voltage Nominal 1 V = 24 / Output Type = Programmable / Rated Power (VA) VA = 120 / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 31 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Series = Modicon M340 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Warranty = 18 Months
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: