Schneider Electric BMXCPS3020

POWER SUPPLY MODULE, 48VDC; SVHC: No SVHC (15-Jan-2019) RoHS Compliant: Yes
$ 949.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXCPS3020.

element14 APAC

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Schneider Electric BMXCPS3020 provided by its distributors.

POWER SUPPLY MODULE, 48VDC; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Accessory Type = Power Supply / Suitable for = Modicon X80 / Termination Type = Connector / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60
Square D (Schneider Electric) BMXCPS3020 Modicon M340 PLC Power Supply Module. Schneider Electric Modicon™ M340 Square D™ PLC Power Supply Module, High Power Isolated, 24 to 48 VDC Input, 24 VDC Output, 1.65/0.83 A Input Current, 1.3/4.5 A Output Current, 32 W Power Consumption, 8.5 W Power Dissipation, Specifications: 30 A at 24 VDC, 60 A at 48 VDC Inrush Current, IP20 Enclosure, -40 to 185 deg F Storage Temperature, 0 to 60 deg C. Additional Description: SQD -BMXCPS3020 HIGH POWER ISOL 24TO48 VDC POWER SUPPLY POWER SUPPLY. Catalog Description: power supply module X80 - 24..48 V DC - 31.2 W.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • -BMXCPS3020
  • BMXCPS3020.