Schneider Electric BMXAMM0600

MIXED ANALOGUE I/O MODULE, 4 I/P, 2 O/P; Current Rating: -; Product Range: -
$ 780.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXAMM0600.

element14 APAC

Datasheet4 pages0 years ago
Datasheet5 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.67%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric BMXAMM0600 provided by its distributors.

MIXED ANALOGUE I/O MODULE, 4 I/P, 2 O/P; Current Rating: -; Product Range: -
Sinamics G120 POWER Module PM240 with BUILT IN CL. A FILTER with BULT IN BRAKING CHOPPER 3AC380-480V +10 -10% 47-63HZ OUTPUT HIGH OVERLOAD 55KW FOR 200%...
Analogue I/O Module, 4 I/P, 2 O/P; No. Of Analogue Inputs:4; No. Of Analogue Outputs:2; Product Range:Modicon X80 Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric BMXAMM0600
Module Type = Analogue Input / Output Module / Suitable for = Modicon X80 / Input Type = Analogue / Output Type = Analogue / Inputs = 4 / Outputs = 2 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMXAMM0600.