Schneider Electric BMXAMI0810

SCHNEIDER ELECTRIC BMXAMI0810 analog isolated high level input module, Modicon
$ 1,096.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXAMI0810.

Burklin Elektronik

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.45%

Supply Chain

Introduction Date2025-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric BMXAMI0810 provided by its distributors.

SCHNEIDER ELECTRIC BMXAMI0810 analog isolated high level input module, Modicon
ANALOG MODULE, 8 I/P; No. of Analogue Inputs:8; Supply Voltage:24VDC; IP / NEMA Rating:IP20; Product Range:Modicon M340 Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Sinamics G120 POWER Module PM240 with BUILT IN CL. A FILTER with BULT IN BRAKING CHOPPER 3AC380-480V +10 -10% 47-63HZ OUTPUT HIGH OVERLOAD 45KW FOR 200%...
Module Type = Analogue Input Module / Suitable for = Modicon X80 / Input Type = Analogue / Inputs = 8 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24
Square D BMXAMI0810 Modicon Analog Input Module Brand: Square D. Part Number: BMXAMI0810. Square D Modicon Analog Input Module, Isolated, Series: X80, 8 Inputs, 16 bit Conversion Rate, 15 bit Resolution, 150/45 mA, 0 to 60 deg C. Additional Description: SQD -BMXAMI0810 ANA 8 U/I IN ISOLATED FAST FAST. Catalog Description: Analog isolated high level input module, Modicon X80, 8 inputs, 0 to 20mA, 4 to 20mA, 10V positive or negative..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL