Schneider Electric BMXAMI0410

SCHNEIDER ELECTRIC BMXAMI0410 analog isolated high level input module, Modicon
$ 707.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXAMI0410.

Farnell

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+45.12%

Supply Chain

Country of OriginFrance
Introduction Date2021-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric BMXAMI0410 provided by its distributors.

SCHNEIDER ELECTRIC BMXAMI0410 analog isolated high level input module, Modicon
Sinamics G120 POWER Module PM240 WITHOUT FILTER with BULT IN BRAKING CHOPPER 3AC380-480V +10 -10% 47-63HZ OUTPUT HIGH OVERLOAD 30KW FOR 200% 3S,150%...
Analogue I/P Mod, 4 I/P, Plc; No. Of Analogue Inputs:4; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:Modicon M340 Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric BMXAMI0410
Module Type = Analogue Input Module / Suitable for = Modicon X80 / Input Type = Analogue / Inputs = 4 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24
Square D (Schneider Electric) BMXAMI0410 Modicon M340 Analog Input Module. Schneider Electric Modicon™ M340 Square D™ Analog Input Module, 20-Way 1-Connector Isolated High Speed, Series: X80, 4 Inputs, 24 bit Conversion Rate, 16 bit Resolution, 0 to 20 mA, 0 to 60 deg C. Additional Description: SQD -BMXAMI0410 ANA 4 U/I IN ISOLATED HIGH SPEED SPEED MODULE. Catalog Description: isolated analog input module X80 - 4 inputs - high speed.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL