Schneider Electric BDL36070

Circuit Breaker; PowerPact B-Frame; D Interrupt rating; Unit Mount; 3-Pole; 70A
$ 906.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BDL36070.

IHS

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Schneider Electric BDL36070 provided by its distributors.

Circuit Breaker; PowerPact B-Frame; D Interrupt rating; Unit Mount; 3-Pole; 70A
PowerPact - circuit breaker - 70A 3P AC 18kA at 480/440 (UL) - EverLink lug
Circuit Breaker, 3 Pole, 70A, 240Vac; Product Range:Powerpact B Series; Current Rating:70A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Square D By Schneider Electric BDL36070
Schneider Electric BDL36070 Powerpact Molded Case Circuit Breaker Brand: Schneider Electric. Part Number: BDL36070. Schneider Electric PowerPact Molded Case Circuit Breaker, Type BDL, 600Y/347 VAC, 250 VDC, 70 A, 50/60 Hz Frequency, 10/14/18/25 kA Interrupt, B Frame, Thermal/Magnetic Trip, 640 to 960 A Trip, 3 Pole, Toggle Actuator, EverLink Line/Load Connection, 6 to 2/0 AWG Aluminum, 14 to 3/0 AWG Copper Wire, IP40/IK07 Enclosure, Clip-On/DIN Rail/Threaded Mounting, -13 to 158 deg F, 5.39 in H x 3.19 in W x 3.15 in D Dimensions, Gray. Additional Description: SQD -BDL36070 MOLDED CASE CIRCUIT BRKR 600Y/347V 70A. Catalog Description: Circuit breaker, PowerPacT B, 70A, 3 pole, 600Y/347VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL