Schneider Electric ATV930U55N4

Speeddrive, type1, 7.5Hp400V/480Vwithbc |Square D By Schneider Electric ATV930U55N4
$ 2,626.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV930U55N4.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago
Datasheet13 pages8 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+8.89%

CAD Models

Download Schneider Electric ATV930U55N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ATV930U55N4 provided by its distributors.

Speeddrive,type1,7.5Hp400V/480Vwithbc |Square D By Schneider Electric ATV930U55N4
Sinamics G110 - CPM110 AC-DRIVE, WITHOUT FILTER 1AC200-240V +10/-10% 47-63HZ RS485-INTERFACE (USS-PROTOCOL) CT: 0.25KW VT: 0.25KW CT-OVERLOAD: 150% 60S 150 X 90 X 116 (HXWXD) Protection IP20 AMBIENT TEMP -10 TO +50 DEG C WITHOUT BOP WITHOUT ANALOG INPUT
Rated Power kW = 5.5 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 12.7 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = EtherNet/IP / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 900 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 144 / Height mm = 350 / Depth mm = 206

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 930U55N4