Schneider Electric ATV930U30N4

Variable Speed Drive, ATV930, W/braking Chopper, 3 Hp, 400-480 VAC, 3 Kw, 50/60 Hz
$ 1,986.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV930U30N4.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago
Datasheet13 pages8 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Schneider Electric ATV930U30N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-02-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ATV930U30N4 provided by its distributors.

VARIABLE SPEED DRIVE, ATV930, W/BRAKING CHOPPER, 3 HP, 400-480 VAC, 3 KW, 50/60 HZ
Variable Speed Drive - ATV930 - 3kW - 400/480V - with braking unit - IP21
Schneider Electric Altivar Process ATV900 ATV930U30N4 - ATV930U30N4
VAR SPEED DRIVE , 3-PH, 3KW, 480VAC; SVHC: No SVHC (15-Jan-2019)
AC Drive; ATV930; 3 KW; Type 1; 460V
Rated Power kW = 3 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 7.2 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = EtherNet/IP / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 900 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 144 / Height mm = 350 / Depth mm = 206

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL