Schneider Electric ATV930D18N4

Variable Speed Drive - ATV930 - 18, 5kW - 400/480V - with braking unit - IP21
$ 4,986.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV930D18N4.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago
Datasheet13 pages8 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATV930D18N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ATV930D18N4 provided by its distributors.

Variable Speed Drive - ATV930 - 18,5kW - 400/480V - with braking unit - IP21
Schneider Electric Altivar Process ATV900 ATV930D18N4 - ATV930D18N4
VAR SPEED DRIVE , 3-PH, 18.5KW, 480VAC; SVHC: No SVHC (15-Jan-2019)
Variable FrequencyDrive, 480V, Black/Green
AC Drive; ATV930; 25 HP; Type 1; 460V
Rated Power kW = 18.5 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 39.2 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = EtherNet/IP / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 900 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 211 / Height mm = 546 / Depth mm = 235

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL