Schneider Electric ATV630U30N4

Schneider Electric ATV630U30N4 Altivar Drive 3 kW 3-phase 380V-480V
$ 2,048.229
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV630U30N4.

RS (Formerly Allied Electronics)

Datasheet13 pages6 years ago
Datasheet15 pages8 years ago
Datasheet10 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATV630U30N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ATV630U30N4 provided by its distributors.

Schneider Electric ATV630U30N4 Altivar Drive 3 kW 3-phase 380V-480V
MOTOR CONTROLLER, 3-PH, 480VAC, 3KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 3kW; Output Voltage Max: 480VAC; Product Range: Altivar Process 630 Series; SVHC: No SVHC (1
Variable Speed Drive, 3-Ph, 3Kw, 480V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:3Kw; No. Of Phases:Three Phase; Output Current Max:7.2A; Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630U30N4
Rated Power kW = 3 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 7.2 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 12 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 500 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 3 A @ 250 VAC / Interface Type = Ethernet / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 600 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 144 / Height mm = 350 / Depth mm = 203

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL