Schneider Electric ATV630D45N4

Variable Speed Drive ATV630 - 45kW/60hp - 380...480V - IP21/UL type 1
$ 8,960.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV630D45N4.

Farnell

Datasheet15 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+85.71%

CAD Models

Download Schneider Electric ATV630D45N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Schneider Electric ATV630D45N4 provided by its distributors.

Variable Speed Drive ATV630 - 45kW/60hp - 380...480V - IP21/UL type 1
VARIABLE SPEED DRIVE, 3-PH, 45KW, 480V; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 45kW; Output Voltage Max: 480VAC; Product Range: Altivar Process 630 Series; SVHC: No SVH
Schneider Electric Altivar 630 Square D AC Variable Speed Drive, 3-Phase Type 1 Standard, 380 to 480 V AC, 59/67.1/69.1/79.8 A, 50 hp, 60 hp, 8.9 in Width, 10.67 in Depth, 26-1/2 in Height, NEMA 1/IP00/IP20/IP21 Enclosure, LED Display, Wall Mounting
Variable Speed Drive, 3-Ph, 45Kw, 480V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:45Kw; No. Of Phases:Three Phase; Output Current Max:88A; Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630D45N4
Sinamics V20 3AC380-480V -15/+10% 47-63HZ OUTPUT HIGH OVERLOAD: 18,5KW with 150% OVERLOAD FOR 60SEC OUTPUT LOW OVERLOAD: 22KW with 110% OVERLOAD FOR 60SEC Integrated FILTER C3 I/O-INTERFACE: 4DI, 2DO,2AI,1AO FIELDBUS: USS/ MODBUS RTU with INBUILT BOP PROTECTION: IP20/ UL OPEN TYPE SIZE:FSE 244X265X209(WXHXD)
Rated Power kW = 45 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 88 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 12 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 500 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = -10 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = Ethernet / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 600 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 226 / Height mm = 673 / Depth mm = 271

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL