Descriptions of Schneider Electric ATV630D18N4 provided by its distributors.
Variable Speed Drive ATV630 - 18.5kW/25hp - 380...480V - IP21/UL type 1
VARIABLE SPEED DRIVE, 3-PH, 18.5KW, 480V; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 18.5kW; Output Voltage Max: 480VAC; Product Range: Altivar Process 630 Series; SVHC: No
SINAMICS V20 380-480 V 3AC -15%/+10% 47-6 Rated power 11 kW with 150% overload for 60 sec. Integrated filter C3 I/O interface: 4 DI, 2 DQ, 2 AI, 1 AO Fieldbus: USS/Modbus RTU with built-in BOP Degree of protection IP20/UL open Size: Size D 240x207x173 (WxHxD)
Variable Speed Drive, 3-Ph, 18.5Kw, 480V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:18.5Kw; No. Of Phases:Three Phase; Output Current Max:39.2A; Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630D18N4
Square D (Schneider Electric) ATV630D18N4 AC Variable Speed Drive. Schneider Electric AC Variable Speed Drive, 3-Phase Type 1 Standard, Series: Altivar® 630, 380 to 480 VAC, 24.4/27.7/28.9/33.4 A, 20 hp, 25 hp, 8.31 in Width, 9.13 in D, 21-1/2 in Height, NEMA 1/IP00/IP20/IP21, LED, Wall Mount. Additional Description: SQD -ATV630D18N4 ATV630 TYPE1 460V 25 HP. Catalog Description: Variable speed drive, Altivar Process ATV600, ATV630, 18.5kW/25 hp, 380...480 V, IP21/UL type 1.
Rated Power kW = 18.5 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 39.2 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 12 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 500 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = -10 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = Ethernet / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 600 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 211 / Height mm = 546 / Depth mm = 232