Schneider Electric ATV630D11N4

variable speed drive ATV630 - 11kW/15HP - 380 to 480V - IP21/UL type 1
$ 3,345.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV630D11N4.

Farnell

Datasheet14 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+50.63%

CAD Models

Download Schneider Electric ATV630D11N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric ATV630D11N4 provided by its distributors.

variable speed drive ATV630 - 11kW/15HP - 380 to 480V - IP21/UL type 1
Square D AC Variable Speed Drive, Type 1, Series: Altivar Process ATV600, 460 V AC, 12.5/14.1/17/19.8 A, 15 hp, 6.73 in Width, 9.17 in Depth, 16.1 in Height, IP21 Enclosure, Analog Display, Wall Mounting
VARIABLE SPEED DRIVE, 3-PH, 11KW, 480V; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 11kW; Output Voltage Max: 480VAC; Product Range: Altivar Process 630 Series; SVHC: No SVH
SINAMICS V20 380-480 V 3AC -15%/+10% 47-6 Rated power 5.5 kW with 150% overload for 60 sec. unfiltered I/O interface: 4 DI, 2 DQ, 2 AI, 1 AO Fieldbus: USS/Modbus RTU with built-in BOP Degree of protection IP20/UL open Size: Size C 184x182x169 (WxHxD)
Variable Speed Drive, 3-Ph, 11Kw, 480V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:11Kw; No. Of Phases:Three Phase; Output Current Max:23.5A; Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630D11N4
Rated Power kW = 11 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 23.5 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 12 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 500 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = Ethernet / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 600 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 171 / Height mm = 409 / Depth mm = 233

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL