MOTOR CONTROLLER, 3-PH, 480VAC, 3KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 3kW; Output Voltage Max: 480VAC; Product Range: Altivar Machine ATV340 Series; SVHC: No SVHC
Schneider Electric Square D Altivar Machine Variable Speed Drive, 3-Phase, Series: ATV340, 400/480 V, 7.2 A Heavy Duty/9.3 A Normal Duty, 3 hp Heavy Duty, 5 hp Normal Duty, 3.35 in Width, 9.15 in Depth, 10.63 in Height, IP20 Enclosure, LED Display
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: