Schneider Electric ATV340U07N4E

Variable Speed Drive - 0.75kW- 400V - 3 Phases - Altivar ATV340 Ethernet
$ 938.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV340U07N4E.

TME

Datasheet64 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+10.00%

Supply Chain

Introduction Date2019-08-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schneider Electric ATV340U07N4E provided by its distributors.

Variable Speed Drive - 0.75kW- 400V - 3 Phases - Altivar ATV340 Ethernet
MOTOR CONTROLLER, 3-PH, 480VAC, 750W; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 750W; Output Voltage Max: 480VAC; Product Range: Altivar Machine ATV340 Series; SVHC: No SV
Var Spd Drive, 3-Ph, 480V, 0.75Kw, Enet; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:750W; No. Of Phases:Three Phase; Output Current Max:2.2A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV340U07N4E

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL