MOTOR CONTROLLER, 3-PH, 480VAC, 22KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 22kW; Output Voltage Max: 480VAC; Product Range: Altivar Machine ATV340 Series; SVHC: No SV
Var Spd Drive, 3-Ph, 480Vac, 22Kw, Enet; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:22Kw; No. Of Phases:Three Phase; Output Current Max:62A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV340D22N4E
Schneider Electric Variable Speed Drive, 3-Phase, Series: Altivar ATV340, 380 to 480 V, 64.1 A at 480 V/50.8 A at 380 V With External Line Choke Normal Duty, 63.5 A at 380 V/50.5 A at 480 V Without Line Choke Heavy Duty, 67.9 A at 480 V/54.4 A at 380 V With External Line Choke Heavy Duty, 40 hp Normal Duty, 30 hp Heavy Duty, 7.09 in Width, 9.8 in Depth, 15.16 in Height, IP20 Enclosure, Cabinet Mounting
Rated Power kW = 22 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 46 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = EtherNet/IP / Interface Type = MODBUS / Interface Type = MODBUS TCP / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 340 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 180 / Height mm = 385 / Depth mm = 249
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: