Schneider Electric ATV340D22N4

SCHNEIDER ELECTRIC ATV340D22N4 Variable Frequency Drive, 40 hp, 480V AC
$ 4,393.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV340D22N4.

RS (Formerly Allied Electronics)

Datasheet11 pages6 years ago
Datasheet16 pages8 years ago
Datasheet10 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schneider Electric ATV340D22N4 provided by its distributors.

SCHNEIDER ELECTRIC ATV340D22N4 Variable Frequency Drive,40 hp,480V AC
MOTOR CONTROLLER, 3-PH, 480VAC, 22KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 22kW; Output Voltage Max: 480VAC; Product Range: Altivar Machine ATV340 Series; SVHC: No SV
Variable Speed Drive, 3-Ph, 480Vac, 22Kw; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:22Kw; No. Of Phases:Three Phase; Output Current Max:62A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV340D22N4
Rated Power kW = 22 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 46 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = -10 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 340 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 180 / Height mm = 385 / Depth mm = 249

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 340D22N4