MOTOR CONTROLLER, 3-PH, 480VAC, 18.5KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 18.5kW; Output Voltage Max: 480VAC; Product Range: Altivar Machine ATV340 Series; SVHC: N
Var Speed Drive, 3-Ph, 480Vac, 18.5Kw; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:18.5Kw; No. Of Phases:Three Phase; Output Current Max:46A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV340D18N4
Rated Power kW = 18 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 39 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = -10 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 340 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 180 / Height mm = 385 / Depth mm = 249
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: