Schneider Electric ATV320U75N4B

Variable Speed Drive, 3-PHASE, 380-500 VAC, 7.5 Kw, 10 Hp, Altivar ATV320 Series
$ 1,358.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U75N4B.

Master Electronics

Datasheet17 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+14.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ATV320U75N4B provided by its distributors.

VARIABLE SPEED DRIVE, 3-PHASE, 380-500 VAC, 7.5 KW, 10 HP, ALTIVAR ATV320 SERIES
Variable Speed Drive, 3-Ph, 7.5Kw, 500V; Supply Voltage Min:380Vac; Supply Voltage Max:500Vac; No. Of Phases:Three Phase; Power Rating:7.5Kw; Output Voltage Max:500Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U75N4B
Sinamics V20 1AC200-240V -10/+10% 47-63HZ RATED POWER 2,2KW with 150% OVERLOAD FOR 60SEC Integrated FILTER C2 I/O-INTERFACE: 4DI, 2DO,2AI,1AO FIELDBUS: USS/ MODBUS RTU with INBUILT BOP PROTECTION: IP20/ UL OPEN TYPE SIZE:FSC 184X182X169(WXHXD)
Square D ATV320U75N4B Ac Variable Speed Drive Brand: Square D. Part Number: ATV320U75N4B. Square D AC Variable Speed Drive, 3-Phase Book, Series: Altivar 320, 400/480 VAC, 18.7/26.5 A, 10 hp, 5.91 in Width, 9.13 in Depth, 9.13 in Height, IP20 Enclosure. Additional Description: SQD -ATV320U75N4B ATV320 BOOK 7.5KW - 3PH - 380 - 500V 3PH. Catalog Description: variable speed drive, Altivar Machine ATV320, 7.5kW, 380 to 500V, 3 phases, book..
Rated Power kW = 7.5 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 500 / Rated Current A = 17 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 150 / Height mm = 308 / Depth mm = 232

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 320U75N4B