Schneider Electric ATV320U55M3C

Schneider Electric Altivar Machine ATV320 ATV320U55M3C - ATV320U55M3C
$ 1,086.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U55M3C.

Master Electronics

Datasheet16 pages11 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-2.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ATV320U55M3C provided by its distributors.

Schneider Electric Altivar Machine ATV320 ATV320U55M3C - ATV320U55M3C
MOTOR CONTROLLER, 3-PH, 240VAC, 5.5KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Three Phase; Power Rating:5.5kW; Output Voltage Max:240VAC; Product Range:Altivar Machine ATV320 Series; SVHC:No SVHC RoHS Compliant: Yes
Square D ATV320U55M3C Ac Variable Speed Drive Brand: Square D. Part Number: ATV320U55M3C. Square D AC Variable Speed Drive, 3-Phase Compact, Series: Altivar 320, 200/240 V AC, 29.8/35.4 A, 7-1/2 hp, 5.91 in Width, 7.01 in Depth, 9.13 in Height, IP20 Enclosure. Additional Description: SQD -ATV320U55M3C ATV320 5,5KW 200V 3PH COMPACT CONTROL VA -7.5HP-200/240V 3PH. Catalog Description: variable speed drive, Altivar Machine ATV320, 5.5kW, 200 to 240V, 3 phases, compact..
Rated Power kW = 5.5 / Operating Voltage Min. V = 200 / Operating Voltage Max. V = 240 / Rated Current A = 27.5 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 150 / Height mm = 232 / Depth mm = 178

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL