Schneider Electric ATV320U40S6C

Schneider Electric Altivar Machine ATV320 ATV320U40S6C - ATV320U40S6C
$ 1,140.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U40S6C.

TME

Datasheet67 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.13%

Descriptions

Descriptions of Schneider Electric ATV320U40S6C provided by its distributors.

Schneider Electric Altivar Machine ATV320 ATV320U40S6C - ATV320U40S6C
Variable Speed Drive Altivar ATV320 - 4kW - 600V - 3Phase - compact
SCHNEIDER ELECTRIC ATV320U40S6C Variable Frequency Drive,5 HP,6.1A
Var Speed Drive , 3-Ph, 4Kw, 600Vac; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric ATV320U40S6C
Power contactor, AC switching Contactor, AC-3e, 9 A/4 kW/400 V, 3-pole, 220 V AC, 50/60 Hz, 1 NO, sc
ATV320 COMPACT DRIVE IP20 -5HP-575/600V 3PH
Rated Power kW = 4 / Operating Voltage Min. V = 525 / Operating Voltage Max. V = 600 / Rated Current A = 6.1 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 140 / Height mm = 184 / Depth mm = 158

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 320U40S6C