Schneider Electric ATV320U40N4C

Variable Speed Drive Altivar ATV320 - 4kW - 380...500V - 3 Phase - compact
$ 921.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U40N4C.

Master Electronics

Datasheet17 pages10 years ago

Farnell

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV320U40N4C provided by its distributors.

Variable Speed Drive Altivar ATV320 - 4kW - 380...500V - 3 Phase - compact
VARIABLE SPEED DRIVE, 3-PH, 4KW, 500V; Supply Voltage Min:380VAC; Supply Voltage Max:500VAC; No. of Phases:Three Phase; Power Rating:4kW; Output Voltage Max:500VAC; Product Range:Altivar Machine ATV320 Series; SVHC:No SVHC RoHS Compliant: Yes
SINAMICS V20 200-240 V 1-phase-AC -10/+10 Rated power 1.5 kW with 150% overload for 60 sec. unfiltered I/O interface: 4 DI, 2 DQ, 2 AI, 1 AO Fieldbus: USS/Modbus RTU with built-in BOP Degree of protection IP20/UL open Size: Size B 140x160x165 (WxHxD)
Square D ATV320U40N4C Ac Variable Speed Drive Brand: Square D. Part Number: ATV320U40N4C. Square D AC Variable Speed Drive, 3-Phase Compact, Series: Altivar 320, 400/480 VAC, 10.6/13.8 A, 5 hp, 5.51 in Width, 6.22 in Depth, 7.24 in Height, IP20 Enclosure. Additional Description: SQD -ATV320U40N4C ATV320 COMPACT 4KW - 3PH - 380 - 500V-5HP-400/480V 3PH. Catalog Description: variable speed drive, Altivar Machine ATV320, 4kW, 380 to 500V, 3 phases, compact..
Rated Power kW = 4 / Operating Voltage Min. VAC = 380 / Operating Voltage Max. VAC = 500 / Rated Current A = 9 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Interface Type = MODBUS / Interface Type = CANOpen / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 140 / Height mm = 184 / Depth mm = 158

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL