Schneider Electric Square D AC Variable Speed Drive, 3-Phase Compact, Series: Altivar 320, 200/240 V AC, 15.9/19 A, 3 hp, 5.51 in Width, 6.22 in Depth, 7.24 in Height, IP20 Enclosure
MOTOR CONTROLLER, 3-PH, 240VAC, 3KW; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Three Phase; Power Rating: 3kW; Output Voltage Max: 240VAC; Product Range: Altivar Machine ATV320 Series; SVHC: No SVHC
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: