Schneider Electric Square D AC Variable Speed Drive, 3-Phase Book, Series: Altivar 320, 400/480 V AC, 6.6/8.7 A, 3 hp, 2.36 in Width, 9.65 in Depth, 12.8 in Height, IP20 Enclosure
VARIABLE SPEED DRIVE, 3-PH, 2.2KW, 500V; Supply Voltage Min: 380VAC; Supply Voltage Max: 500VAC; No. of Phases: Three Phase; Power Rating: 2.2kW; Output Voltage Max: 500VAC; Product Range: Altivar Machine ATV320 Series; SVHC: N
SINAMICS V20 1 AC 200-240 V -10/+10% 47-6 Rated power 1.1 kW with 150% overload for 60 sec. Integrated filter C1 I/O interface: 4 DI, 2 DQ, Fieldbus: USS/Modbus RTU with built-in BOP protection: IP20/ UL open Size: Size AC 160x90x147(HxWxD)
Rated Power kW = 2.2 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 500 / Rated Current A = 5.5 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 60 / Height mm = 325 / Depth mm = 245
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: