Schneider Electric ATV320U22M3C

Schneider Electric Variable Frequency Drive; 3HP; 200-240VAC 3-Phase IN; 230VAC OUT; 11A; IP20
$ 642.323
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U22M3C.

Master Electronics

Datasheet17 pages10 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+6.90%

Supply Chain

Introduction Date2025-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV320U22M3C provided by its distributors.

Schneider Electric Variable Frequency Drive; 3HP; 200-240VAC 3-Phase IN; 230VAC OUT; 11A; IP20
Square D AC Variable Speed Drive, 3-Phase Compact, Series: Altivar 320, 200/240 V AC, 12.5/14.9 A, 3 hp, 4.13 in Width, 6.22 in Depth, 5.59 in Height, IP20 Enclosure
Motor Controller, 3-Ph, 240Vac, 2.2Kw; Supply Voltage Min:200Vac; Supply Voltage Max:240Vac; No. Of Phases:Three Phase; Power Rating:2.2Kw; Output Voltage Max:240Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U22M3C
Rated Power kW = 2.2 / Operating Voltage Min. V = 200 / Operating Voltage Max. V = 240 / Rated Current A = 11 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 105 / Height mm = 143 / Depth mm = 138

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL