MOTOR CONTROLLER, 1-PH, 240VAC, 1.1KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single Phase; Power Rating:1.1kW; Output Voltage Max:240VAC; Product Range:Altivar Machine ATV320 Series; SVHC:No
Rated Power kW = 1.1 / Operating Voltage Min. V = 200 / Operating Voltage Max. V = 240 / Rated Current A = 6.9 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 105 / Height mm = 142 / Depth mm = 158
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: