Schneider Electric ATV320U07N4C

Altivar Machine Variable speed drive ATV320, 0.75kW, 380...500V, 3 phase, compact
$ 525.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U07N4C.

Master Electronics

Datasheet17 pages10 years ago

Farnell

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-44.17%

Supply Chain

Country of OriginIndonesia
Introduction Date2022-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV320U07N4C provided by its distributors.

Altivar Machine Variable speed drive ATV320, 0.75kW, 380...500V, 3 phase, compact
Square D AC Variable Speed Drive, 3-Phase Compact, Series: Altivar 320, 400/480 V AC, 2.8/3.6 A, 1 hp, 4.13 in Width, 6.22 in Depth, 5.59 in Height, IP20 Enclosure
Variable Speed Drive, 3-Ph, 750W, 500V; Supply Voltage Min:380Vac; Supply Voltage Max:500Vac; No. Of Phases:Three Phase; Power Rating:750W; Output Voltage Max:500Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U07N4C
SINAMICS V20 200-240 V 1-phase-AC -10/+10 Rated power 0.75/1 PS with 150% overload for 60 sec. Integrated filter C1 I/O interface: 4 DI, 2 DQ, 2 AI, 1 AO Fieldbus: USS/Modbus RTU with built-in BOP Degree of protection IP20/UL open Size: Size AB 68x142x128
Rated Power W = 750 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 500 / Rated Current A = 2.3 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 105 / Height mm = 142 / Depth mm = 158

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 320U07N4C