VARIABLE SPEED DRIVE, 1-PH, 750W, 240V; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Single Phase; Power Rating: 750W; Output Voltage Max: 240VAC; Product Range: Altivar Machine ATV320 Series; SVHC: No
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: