Schneider Electric ATV320U06M2C

Variable Speed Drive Altivar ATV320 - 0.55kW - 200...240V - 1 Phase - compact
$ 413.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U06M2C.

RS (Formerly Allied Electronics)

Datasheet11 pages6 years ago
Datasheet4 pages9 years ago
Datasheet7 pages0 years ago

TME

Newark

Inventory History

3 month trend:
+54.13%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric ATV320U06M2C provided by its distributors.

Variable Speed Drive Altivar ATV320 - 0.55kW - 200...240V - 1 Phase - compact
Schneider Electric Square D AC Variable Speed Drive, 1-Phase Compact, Series: Altivar 320, 200/240 V AC, 6.7/7.9 A, 3/4 hp, 2.83 in Width, 4.29 in Depth, 5.63 in Height, IP20 Enclosure
MOTOR CONTROLLER, 1-PH, 240VAC, 550W; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single Phase; Power Rating:550W; Output Voltage Max:240VAC; Product Range:Altivar Machine ATV320 Series; SVHC:No S
Variable Speed Drive, 1-Ph, 550W, 240V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:550W; No. Of Phases:Single Phase; Output Current Max:3.7A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320U06M2C
Rated Power W = 550 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 240 / Rated Current A = 3.7 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Interface Type = MODBUS / Interface Type = CANOpen / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = Altivar / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 72 / Height mm = 143 / Depth mm = 138

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL