MOTOR CONTROLLER, 3-PH, 240VAC, 370W; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Three Phase; Power Rating: 370W; Output Voltage Max: 240VAC; Product Range: Altivar Machine ATV320 Series; SVHC: No SV
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: