Schneider Electric ATV320U04M2C

variable speed drive, Altivar Machine ATV320, 0.37kW, 200 to 240V, 1 phase, compact
$ 357.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U04M2C.

Master Electronics

Datasheet17 pages10 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+8.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV320U04M2C provided by its distributors.

variable speed drive, Altivar Machine ATV320, 0.37kW, 200 to 240V, 1 phase, compact
Schneider Electric Square D AC Variable Speed Drive, 1-Phase Compact, Series: Altivar 320, 200/240 V AC, 5/6 A, 1/2 hp, 2.83 in Width, 4.29 in Depth, 5.63 in Height, IP20 Enclosure
Variable Speed Drive, 1-Ph, 370W, 240V; Supply Voltage Min:200Vac; Supply Voltage Max:240Vac; No. Of Phases:Single Phase; Power Rating:370W; Output Voltage Max:240Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U04M2C
Rated Power W = 370 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 240 / Rated Current A = 3.3 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 5 V / Interface Type = MODBUS / Interface Type = CANOpen / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = Altivar / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 72 / Height mm = 143 / Depth mm = 138

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 320U04M2C