Schneider Electric ATV320U04M2B

Variable Speed Drive Altivar ATV320 - 0.37kW - 200...240V - 1 Phase - book
$ 390.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U04M2B.

Newark

Datasheet12 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Schneider Electric ATV320U04M2B provided by its distributors.

Variable Speed Drive Altivar ATV320 - 0.37kW - 200...240V - 1 Phase - book
Schneider Electric Altivar Machine ATV320 ATV320U04M2B - ATV320U04M2B
ALTIVAR 320 VARIABLE SPEED DRIVE,1-PHASE,200-240 V AC,0.37 KW,0.5 HP
Power contactor, AC switching Contactor, AC-3e, 7 A/3 kW/400 V, 3-pole, 200 V AC/50 Hz, 220 V AC/60
AC Drive; Book; ATV320; IP20; 0.5HP; 200/240V; 1ph
VARIABLE SPEED DRIVE, 1-PH, 370W, 240V
Variable Frequency Drive,1/2 HP,3.3A
VARIABLE SPEED DRIVE, ALTIVAR MA
VARIABLE SPEED DRIVE, 1-PH, 370W, 240V; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Single Phase; Power Rating: 370W; Output Voltage Max: 240VAC; Product Range: Altivar Machine ATV320 Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL