Schneider Electric ATV320U02M3C

Variable Speed Drive Altivar ATV320 - 0.18kW - 200V - 3Phase - compact
$ 373.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U02M3C.

RS (Formerly Allied Electronics)

Datasheet11 pages6 years ago
Datasheet7 pages0 years ago

Newark

TME

Inventory History

3 month trend:
-56.25%

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric ATV320U02M3C provided by its distributors.

Variable Speed Drive Altivar ATV320 - 0.18kW - 200V - 3Phase - compact
Schneider Electric Altivar Machine ATV320 ATV320U02M3C - ATV320U02M3C
SCHNEIDER ELECTRIC ATV320U02M3C Variable Frequency Drive,1/4 HP,1.5A
Power contactor, AC switching Contactor, AC-3e, 7 A/3 kW/400 V, 3-pole, 48 V AC, 50/60 Hz, 1 NC, scr
AC Drive; Compact; ATV320; IP20; 0.25HP; 200/240V; 3ph
ATV320 CP DR IP20 -0.25HP-200/24
Motor Controller, 3-Ph, 240Vac, 180W; Supply Voltage Min:200Vac; Supply Voltage Max:240Vac; No. Of Phases:Three Phase; Power Rating:180W; Output Voltage Max:240Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U02M3C

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 320U02M3C