Variable Speed Drive, 3-Ph, 18.5Kw, 40A; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:18.5Kw; No. Of Phases:Three Phase; Output Current Max:40A; Ip Rating:Ip20 |Schneider Electric ATV320D18N4C
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: