Schneider Electric ATV320D15N4C

Variable Speed Drive, 3Ph, 33A, 15Kw |Schneider Electric ATV320D15N4C
$ 2,222.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320D15N4C.

Electro Sonic

Datasheet10 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV320D15N4C provided by its distributors.

Variable Speed Drive, 3Ph, 33A, 15Kw |Schneider Electric ATV320D15N4C
Schneider Electric ATV320D15N4C Variable Speed Drive Brand: Schneider Electric. Part Number: ATV320D15N4C. Schneider Electric Variable Speed Drive, 3-Phase, Series: Altivar ATV320, 380 to 500 V, 47.3 A at 380 V/33.3 A at 500 V Heavy Duty, 7.09 in Width, 7.8 in Depth, 12.99 in Height, IP20 Enclosure, Wall Mounting. Additional Description: SQD -ATV320D15N4C ATV320 COMPACT 15KW - 3PH - 380 - 500V 380/500V 400/480V 3PH. Catalog Description: variable speed drive, Altivar Machine ATV320, 15kW, 380 to 500V, 3 phases, compact..
Rated Power kW = 15 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 500 / Rated Current A = 33 / Clock/Pulse Frequency Min. kHz = 6 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 180 / Height mm = 330 / Depth mm = 198

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL