Schneider Electric ATV320D15N4B

Variable Speed Drive Altivar ATV320 - 15kW - 380...500V - 3 Phase - book
$ 2,400.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320D15N4B.

Master Electronics

Datasheet17 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+17.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ATV320D15N4B provided by its distributors.

Variable Speed Drive Altivar ATV320 - 15kW - 380...500V - 3 Phase - book
Variable Speed Drive, 3-Ph, 15Kw, 500V; Supply Voltage Min:380Vac; Supply Voltage Max:500Vac; No. Of Phases:Three Phase; Power Rating:15Kw; Output Voltage Max:500Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320D15N4B
SINAMICS V20 200-240 V 1-phase-AC -10/+10 Rated power 0.55 kW with 150% overload for 60 sec. Integrated filter C1 I/O interface: 4 DI, 2 DQ, 2 AI, 1 AO Fieldbus: USS/Modbus RTU with built-in BOP Degree of protection IP20/UL open Size: Size AB 68x142x128 (Wx
Square D ATV320D15N4B Ac Variable Speed Drive Brand: Square D. Part Number: ATV320D15N4B. Square D AC Variable Speed Drive, 3-Phase Book, Series: Altivar 320, 400/480 V AC, 2.8/3.4 A, 20 hp, 7.09 in Width, 9.13 in Depth, 15.91 in Height, IP20 Enclosure. Additional Description: SQD -ATV320D15N4B ATV320 BOOK 15KW - 3PH - 380 - 500V 3PH. Catalog Description: variable speed drive, Altivar Machine ATV320, 15kW, 380 to 500V, 3 phases, book..
Rated Power kW = 15 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 500 / Rated Current A = 33 / Clock/Pulse Frequency Min. kHz = 6 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 180 / Height mm = 404 / Depth mm = 232

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 320D15N4B