Schneider Electric ATV320D11M3C

Coil for relay Withdrawable coil for S12 for contactor 3RT107/3RT127/3RT147 AC/DC ope
$ 1,706.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320D11M3C.

Master Electronics

Datasheet18 pages11 years ago

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ATV320D11M3C provided by its distributors.

Coil for relay Withdrawable coil for S12 for contactor 3RT107/3RT127/3RT147 AC/DC ope
MOTOR CONTROLLER, 3-PH, 240VAC, 11KW; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Three Phase; Power Rating: 11kW; Output Voltage Max: 240VAC; Product Range: Altivar Machine ATV320 Series; SVHC: No SV
Variable Speed Drive, 3-Ph, 11Kw, 240V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:11Kw; No. Of Phases:Three Phase; Output Current Max:54A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320D11M3C
Rated Power kW = 11 / Operating Voltage Min. V = 200 / Operating Voltage Max. V = 240 / Rated Current A = 54 / Clock/Pulse Frequency Min. kHz = 6 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 180 / Height mm = 330 / Depth mm = 198

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL