Schneider Electric ATV212WD11N4

Variable Speed Drive Altivar ATV212 - 11kW - 15hp - 480V - 3ph - EMC class C2 - IP55
$ 1,885.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV212WD11N4.

Farnell

Datasheet10 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATV212WD11N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ATV212WD11N4 provided by its distributors.

Variable Speed Drive Altivar ATV212 - 11kW - 15hp - 480V - 3ph - EMC class C2 - IP55
VARIABLE SPEED AC MOTOR DRIVER, 3, 11kW; Supply Voltage Range:380VAC to 480VAC; No. of Phases:Three; Power Rating:11kW ;RoHS Compliant: Yes
MOTOR CONTROLLER, 3-PH, , 11KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 11kW; Output Voltage Max: -; Product Range: Altivar 212 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL