Schneider Electric ATV212HU55N4

Variable Speed Drive ATV212 - 5.5kW - 7.5hp - 480V - 3ph - EMC - IP21
$ 955.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV212HU55N4.

Farnell

Datasheet13 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.48%

CAD Models

Download Schneider Electric ATV212HU55N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV212HU55N4 provided by its distributors.

Variable Speed Drive ATV212 - 5.5kW - 7.5hp - 480V - 3ph - EMC - IP21
VARIABLE SPEED DRIVE, 3PH, 5.5KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 5.5kW; Output Voltage Max: -; Product Range: ATV212H Series; SVHC: No SVHC (15-Jan-2018)
Sinamics S120 CONVERTER POWER Module PM340 INPUT 3AC 380-480V, 50 60HZ OUTPUT 3AC 178A (90KW) FRAME SIZE BLOCKSIZE SIZE FSF INTERNAL AIR COOLING
Schneider Electric Altivar 212 Square D Variable Speed Drive, 3-Phase, 400 to 480 V AC, 12 A, 7-1/2 hp, 5.59 in Width, 5.91 in Depth, 7.24 in Height, IP20/IP21/IP41/Open Enclosure, LED Display, Panel Mounting
Rated Power kW = 5.5 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 12 / Clock/Pulse Frequency Min. kHz = 6 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.5 / Output Frequency Max. Hz = 200 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = MODBUS / Interface Type = LonWorks / Interface Type = BACnet / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 212 / Mounting Type = Panel Mount / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 40 / Width mm = 142 / Height mm = 184 / Depth mm = 150

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL