Schneider Electric ATV212HD37N4

Variable Speed Drive Altivar ATV212 - 37kW - 50hp - 480V - 3ph - EMC - IP21
$ 4,221.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV212HD37N4.

Farnell

Datasheet13 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATV212HD37N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric ATV212HD37N4 provided by its distributors.

Variable Speed Drive Altivar ATV212 - 37kW - 50hp - 480V - 3ph - EMC - IP21
VARIABLE SPEED DRIVE, 3-PH, 37KW, 480V; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 37kW; Output Voltage Max: 480V; Product Range: Altivar 212 Series; SVHC: No SVHC (15-Jan-
Sinamics S120 CONVERTER POWER Module PM340 INPUT 3AC 380-480V, 50 60HZ OUTPUT 3AC 90A (45KW) FRAME SIZE BLOCKSIZE SIZE FSE with Integrated LINE FILTER...
Rated Power kW = 37 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 79 / Clock/Pulse Frequency Min. kHz = 6 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.5 / Output Frequency Max. Hz = 200 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = MODBUS / Interface Type = LonWorks / Interface Type = BACnet / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 212 / Mounting Type = Panel Mount / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 40 / Width mm = 240 / Height mm = 550 / Depth mm = 244

Images

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL