Schneider Electric ATV212HD30N4

Variable Speed Drive Altivar ATV212 - 30kW - 40hp - 480V - 3ph - EMC - IP21
$ 3,710.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV212HD30N4.

RS (Formerly Allied Electronics)

Datasheet11 pages6 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Datasheet9 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATV212HD30N4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ATV212HD30N4 provided by its distributors.

Variable Speed Drive Altivar ATV212 - 30kW - 40hp - 480V - 3ph - EMC - IP21
VARIABLE SPEED AC MOTOR DRIVER, 3, 30kW; Supply Voltage Range:380VAC to 480VAC; No. of Phases:3; Power Rating:30kW ;RoHS Compliant: Yes
Sinamics S120 CONVERTER POWER Module PM340 INPUT 3AC 380-480V, 50 60HZ OUTPUT 3AC 75A (37KW) FRAME SIZE BLOCKSIZE SIZE FSE INTERNAL AIR COOLING
MOTOR CONTROLLER, 3-PH, , 30KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 30kW; Output Voltage Max: -; Product Range: Altivar 212 Series; SVHC: No SVHC (15-Jan-2019)
Rated Power kW = 30 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 58.5 / Clock/Pulse Frequency Min. kHz = 6 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.5 / Output Frequency Max. Hz = 200 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = MODBUS / Interface Type = LonWorks / Interface Type = BACnet / Protection Rating = IP21 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 212 / Mounting Type = Panel Mount / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 40 / Width mm = 240 / Height mm = 420 / Depth mm = 214

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 212HD30N4