Schneider Electric ATV12HU15M2

Variable Speed Drive Altivar ATV12 - 1.5kW - 2hp - 200..240V - 1ph - with Heat Sink
$ 390.864
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV12HU15M2.

Master Electronics

Datasheet14 pages10 years ago

Farnell

Newark

Amar Radio Corporation

TME

Inventory History

3 month trend:
+47.46%

CAD Models

Download Schneider Electric ATV12HU15M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV12HU15M2 provided by its distributors.

Variable Speed Drive Altivar ATV12 - 1.5kW - 2hp - 200..240V - 1ph - with Heat Sink
AC Drive; No. of Phases:Single; Power Rating:1.5kW; Output Voltage Max:230V; Leaded Process Compatible:No; Output Current:7.5A; Peak Reflow Compatible (260 C):No; Supply Voltage Max:230V ;RoHS Compliant: No
DRIVE, V/S, ATV12, 240V, 1.5KW, 1PH; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Single Phase; Power Rating: 1.5kW; Output Voltage Max: 240V; Product Range: Variable Speed Drives AVT12 Series; SVHC: N
Schneider Electric ATV12HU15M2 Altivar 12 Variable Speed Drive Brand: Schneider Electric. Part Number: ATV12HU15M2. Schneider Electric Altivar 12 Square D Variable Speed Drive, 1-Phase, 200 to 240/230 VAC, 14.9/17.8 A, 2 hp, 4.13 in Width, 6.15 in Depth, 5.59 in Height, IP20 Enclosure, Analog Display, DIN Rail Mounting. Additional Description: SQD -ATV12HU15M2 AC DRIVE, 2 HP, ATV12 1.5KW 240V 1PH HEAT SINK TB OUT. Catalog Description: variable speed drive, Altivar 12, 1.5kW, 2hp, 200 to 240V, 1 phase, with heat sink..
Rated Power kW = 1.5 / Operating Voltage Min. V = 200 / Operating Voltage Max. V = 240 / Rated Current A = 17.8 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 400 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Input Type = 4x Programmable 18 to 30 V / Digital Output Type = 1x ± Logic Output / Digital Output Type = 1x Change Over Protected Relay / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 5 V / Analogue Input Type = 0 ... 20 mA / Relay Output Type = 2 A @ 250 VAC / Relay Output Type = 3 A @ 30 VDC / Interface Type = RS485 / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = ALTIVAR ATV12 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 105 / Height mm = 142 / Depth mm = 156.2

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 12HU15M2
  • ATV12HU15M2.