Schneider Electric ATSU01N232LT

Schneider Electric Altistart 01 ATSU01N232LT - ATSU01N232LT
$ 381.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATSU01N232LT.

Burklin Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.00%

Descriptions

Descriptions of Schneider Electric ATSU01N232LT provided by its distributors.

Schneider Electric Altistart 01 ATSU01N232LT - ATSU01N232LT
SOFT START, 32A, 10.0HP@230VAC, 20.0HP@460VAC, ALTISTART 01
Soft Starter for Asynchronous Motor - ATSU01 -32 A
Schneider SOFT START 200-480VAC 32A ATS01
SOFT START - SOFT STOP ALTISTART 32A
Soft Start 200480Vac 32A Ats01
Soft Starter, 3-Ph, 15Kw, 480Vac; Motor Starter Type:Soft Starter; Power Rating:15Kw; No. Of Phases:Three Phase; No. Of Poles:-; Current Rating:32A; Supply Voltage Min:200Vac; Supply Voltage Max:480Vac; Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATSU01N232LT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL